



SJW20-14HGA | |
|---|---|
DigiKey Part Number | 4285-SJW20-14HGA-ND |
Manufacturer | |
Manufacturer Product Number | SJW20-14HGA |
Description | 3 MM W TO B CONNECTOR 14P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJW2K-14HG | JAM | 63 | 4285-SJW2K-14HG-ND | 0,20000 € | Parametric Equivalent |
| 0513821400 | Molex | 2 | WM12254-ND | 0,42000 € | Parametric Equivalent |
| 1-1735447-4 | TE Connectivity AMP Connectors | 4.862 | A100031-ND | 0,19000 € | Parametric Equivalent |
| 2MM-RCP-S14-BX | TE Connectivity AMP Connectors | 4.000 | 17-2MM-RCP-S14-BX-ND | 0,99000 € | Parametric Equivalent |
| PAP-14V-S | JST Sales America Inc. | 910 | 455-1498-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19880 € | 4,97 € |
| 50 | 0,18920 € | 9,46 € |
| 100 | 0,18020 € | 18,02 € |
| 250 | 0,16884 € | 42,21 € |
| 500 | 0,16076 € | 80,38 € |
| 1.000 | 0,15308 € | 153,08 € |
| 3.000 | 0,14165 € | 424,95 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

