
SJA20-05WLBBK | |
|---|---|
DigiKey Part Number | 4285-SJA20-05WLBBK-ND |
Manufacturer | |
Manufacturer Product Number | SJA20-05WLBBK |
Description | WAFER FOR SJA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bag | Insulation Height 0.256" (6.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,23800 € | 5,95 € |
| 50 | 0,21440 € | 10,72 € |
| 100 | 0,19330 € | 19,33 € |
| 250 | 0,16968 € | 42,42 € |
| 500 | 0,15510 € | 77,55 € |
| 1.000 | 0,14317 € | 143,17 € |
| 5.000 | 0,12373 € | 618,65 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

