Image for SF75-02HG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF75-02HG

DigiKey Part Number
4285-SF75-02HG-ND
Manufacturer
Manufacturer Product Number
SF75-02HG
Description
HOUSING, SF CONNECTOR, 2P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle 0.295" (7.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.295" (7.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 105°C
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1718831-1TE Connectivity AMP Connectors1.96717-1718831-1-ND1,06000 €Parametric Equivalent
In-Stock: 958
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08900 €0,89 €
250,08400 €2,10 €
500,07980 €3,99 €
1000,07610 €7,61 €
2500,07132 €17,83 €
5000,06790 €33,95 €
1.0000,06465 €64,65 €
3.0000,05982 €179,46 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €