



Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bag | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7A |
Mounting Type | Voltage Rating 300VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,90040 € | 22,51 € |
| 50 | 0,81380 € | 40,69 € |
| 100 | 0,74010 € | 74,01 € |
| 250 | 0,66164 € | 165,41 € |
| 500 | 0,61500 € | 307,50 € |
| 1.000 | 0,57775 € | 577,75 € |
| 5.000 | 0,51896 € | 2.594,80 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

