



SEW40-12HG | |
|---|---|
DigiKey Part Number | 4285-SEW40-12HG-ND |
Manufacturer | |
Manufacturer Product Number | SEW40-12HG |
Description | 3.96 MM W TO B CONNECTOR 12P HOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.276" (7.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,20000 € | 5,00 € |
| 50 | 0,19040 € | 9,52 € |
| 100 | 0,18120 € | 18,12 € |
| 250 | 0,16980 € | 42,45 € |
| 500 | 0,16170 € | 80,85 € |
| 1.000 | 0,15398 € | 153,98 € |
| 2.500 | 0,14433 € | 360,83 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




