


SEW40-04WLB | |
|---|---|
DigiKey Part Number | 4285-SEW40-04WLB-ND |
Manufacturer | |
Manufacturer Product Number | SEW40-04WLB |
Description | 3.96 MM W TO B CONNECTOR 4P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bulk | Insulation Height 0.559" (14.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7A |
Mounting Type | Voltage Rating 300VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,81920 € | 20,48 € |
| 50 | 0,78020 € | 39,01 € |
| 100 | 0,74280 € | 74,28 € |
| 250 | 0,69628 € | 174,07 € |
| 500 | 0,66302 € | 331,51 € |
| 1.000 | 0,63136 € | 631,36 € |
| 2.500 | 0,59184 € | 1.479,60 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

