


SEW40-04HG | |
|---|---|
DigiKey Part Number | 4285-SEW40-04HG-ND |
Manufacturer | |
Manufacturer Product Number | SEW40-04HG |
Description | 3.96 MM W TO B CONNECTOR 4P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.276" (7.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,16120 € | 8,06 € |
| 100 | 0,15340 € | 15,34 € |
| 250 | 0,14384 € | 35,96 € |
| 500 | 0,13698 € | 68,49 € |
| 1.000 | 0,13042 € | 130,42 € |
| 2.500 | 0,12225 € | 305,62 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

