



SC25-13HG | |
|---|---|
DigiKey Part Number | 4285-SC25-13HG-ND |
Manufacturer | |
Manufacturer Product Number | SC25-13HG |
Description | 2.5 MM W TO B CONNECTOR 13P HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,13380 € | 13,38 € |
| 250 | 0,12536 € | 31,34 € |
| 500 | 0,11938 € | 59,69 € |
| 1.000 | 0,11368 € | 113,68 € |
| 3.000 | 0,10519 € | 315,57 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

