



SC25-10WL | |
|---|---|
DigiKey Part Number | 4285-SC25-10WL-ND |
Manufacturer | |
Manufacturer Product Number | SC25-10WL |
Description | 2.5 MM W TO B CONNECTOR 10P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Post 0.134" (3.40mm) |
Packaging Bulk | Insulation Height 0.248" (6.30mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,23960 € | 5,99 € |
| 50 | 0,22820 € | 11,41 € |
| 100 | 0,21710 € | 21,71 € |
| 250 | 0,20352 € | 50,88 € |
| 500 | 0,19382 € | 96,91 € |
| 1.000 | 0,18455 € | 184,55 € |
| 2.500 | 0,17298 € | 432,45 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

