



SC25-07HG | |
|---|---|
DigiKey Part Number | 4285-SC25-07HG-ND |
Manufacturer | |
Manufacturer Product Number | SC25-07HG |
Description | 2.5 MM W TO B CONNECTOR 7P HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05900 € | 2,95 € |
| 100 | 0,05610 € | 5,61 € |
| 250 | 0,05256 € | 13,14 € |
| 500 | 0,05004 € | 25,02 € |
| 1.000 | 0,04765 € | 47,65 € |
| 3.000 | 0,04409 € | 132,27 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

