



SB20-13HG | |
|---|---|
DigiKey Part Number | 4285-SB20-13HG-ND |
Manufacturer | |
Manufacturer Product Number | SB20-13HG |
Description | 2 MM W TO B CONNECTOR 13P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22640 € | 5,66 € |
| 50 | 0,21560 € | 10,78 € |
| 100 | 0,20530 € | 20,53 € |
| 250 | 0,19240 € | 48,10 € |
| 500 | 0,18320 € | 91,60 € |
| 1.000 | 0,17444 € | 174,44 € |
| 3.000 | 0,16142 € | 484,26 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

