



SB20-12HG | |
|---|---|
DigiKey Part Number | 4285-SB20-12HG-ND |
Manufacturer | |
Manufacturer Product Number | SB20-12HG |
Description | 2 MM W TO B CONNECTOR 12P HOUSIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHR-12 | JST Sales America Inc. | 1.200 | 455-1156-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09740 € | 4,87 € |
| 100 | 0,09280 € | 9,28 € |
| 250 | 0,08700 € | 21,75 € |
| 500 | 0,08282 € | 41,41 € |
| 1.000 | 0,07885 € | 78,85 € |
| 3.000 | 0,07297 € | 218,91 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


