


RMH25-02MYL | |
|---|---|
DigiKey Part Number | 4285-RMH25-02MYL-ND |
Manufacturer | |
Manufacturer Product Number | RMH25-02MYL |
Description | WIRE TO WIRE CONNECTORS, RMH REC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,15090 € | 15,09 € |
| 250 | 0,14136 € | 35,34 € |
| 500 | 0,13460 € | 67,30 € |
| 1.000 | 0,12816 € | 128,16 € |
| 3.000 | 0,11859 € | 355,77 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

