



RMH25-02MGR | |
|---|---|
DigiKey Part Number | 4285-RMH25-02MGR-ND |
Manufacturer | |
Manufacturer Product Number | RMH25-02MGR |
Description | HOUSIGN FOR RMH CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Green |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18760 € | 4,69 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,17020 € | 17,02 € |
| 250 | 0,15956 € | 39,89 € |
| 500 | 0,15192 € | 75,96 € |
| 1.000 | 0,14466 € | 144,66 € |
| 3.000 | 0,13386 € | 401,58 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

