



RM25-10F | |
|---|---|
DigiKey Part Number | 4285-RM25-10F-ND |
Manufacturer | |
Manufacturer Product Number | RM25-10F |
Description | 2.5 MM W TO W CONNECTOR 10P FEMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,12500 € | 6,25 € |
| 100 | 0,11910 € | 11,91 € |
| 250 | 0,11156 € | 27,89 € |
| 500 | 0,10624 € | 53,12 € |
| 1.000 | 0,10118 € | 101,18 € |
| 3.000 | 0,09362 € | 280,86 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

