


RJW20-32MP | |
|---|---|
DigiKey Part Number | 4285-RJW20-32MP-ND |
Manufacturer | |
Manufacturer Product Number | RJW20-32MP |
Description | 2MM W TO W CONNECTOR 32P MALE HO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,22040 € | 5,51 € |
| 50 | 0,20980 € | 10,49 € |
| 100 | 0,19980 € | 19,98 € |
| 250 | 0,18728 € | 46,82 € |
| 500 | 0,17832 € | 89,16 € |
| 1.000 | 0,16980 € | 169,80 € |
| 2.500 | 0,15915 € | 397,88 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

