



RJW20-18MP | |
|---|---|
DigiKey Part Number | 4285-RJW20-18MP-ND |
Manufacturer | |
Manufacturer Product Number | RJW20-18MP |
Description | 2MM W TO W CONNECTOR 18P MALE HO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color White |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20760 € | 5,19 € |
| 50 | 0,19780 € | 9,89 € |
| 100 | 0,18830 € | 18,83 € |
| 250 | 0,17652 € | 44,13 € |
| 500 | 0,16806 € | 84,03 € |
| 1.000 | 0,16002 € | 160,02 € |
| 2.500 | 0,15000 € | 375,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

