



RJW20-10M | |
|---|---|
DigiKey Part Number | 4285-RJW20-10M-ND |
Manufacturer | |
Manufacturer Product Number | RJW20-10M |
Description | 2MM W TO W CONNECTOR 10P MALE HO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15960 € | 3,99 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,14480 € | 14,48 € |
| 250 | 0,13568 € | 33,92 € |
| 500 | 0,12918 € | 64,59 € |
| 1.000 | 0,12300 € | 123,00 € |
| 3.000 | 0,11382 € | 341,46 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

