



RJP20-14MWA | |
|---|---|
DigiKey Part Number | 4285-RJP20-14MWA-ND |
Manufacturer | |
Manufacturer Product Number | RJP20-14MWA |
Description | 2MM W TO W CONNECTOR 14P MALE HO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Insulation Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,18480 € | 9,24 € |
| 100 | 0,17600 € | 17,60 € |
| 250 | 0,16496 € | 41,24 € |
| 500 | 0,15708 € | 78,54 € |
| 1.000 | 0,14956 € | 149,56 € |
| 2.500 | 0,14020 € | 350,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

