



RJP20-12FWA | |
|---|---|
DigiKey Part Number | 4285-RJP20-12FWA-ND |
Manufacturer | |
Manufacturer Product Number | RJP20-12FWA |
Description | 2MM W TO W CONNECTOR 12P FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Insulation Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,13120 € | 13,12 € |
| 250 | 0,12292 € | 30,73 € |
| 500 | 0,11704 € | 58,52 € |
| 1.000 | 0,11145 € | 111,45 € |
| 2.500 | 0,10446 € | 261,15 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

