



RJA20-06M | |
|---|---|
DigiKey Part Number | 4285-RJA20-06M-ND |
Manufacturer | |
Manufacturer Product Number | RJA20-06M |
Description | 2MM W TO W CONNECTOR 6P MALE HOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color White |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,13320 € | 6,66 € |
| 100 | 0,12680 € | 12,68 € |
| 250 | 0,11888 € | 29,72 € |
| 500 | 0,11318 € | 56,59 € |
| 1.000 | 0,10777 € | 107,77 € |
| 3.000 | 0,09972 € | 299,16 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


