



RJA20-04F | |
|---|---|
DigiKey Part Number | 4285-RJA20-04F-ND |
Manufacturer | |
Manufacturer Product Number | RJA20-04F |
Description | 2MM W TO W CONNECTOR 4P FEMALE H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT8E-4S-HU | Hirose Electric Co Ltd | 220 | H122056-ND | 0,51000 € | Parametric Equivalent |
| KM32A-4S-HU(B)(800) | Hirose Electric Co Ltd | 3.459 | 26-KM32A-4S-HU(B)(800)-ND | 0,44000 € | Parametric Equivalent |
| KM32A-4S-HU(W)(800) | Hirose Electric Co Ltd | 3.127 | 26-KM32A-4S-HU(W)(800)-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,13260 € | 13,26 € |
| 250 | 0,12428 € | 31,07 € |
| 500 | 0,11834 € | 59,17 € |
| 1.000 | 0,11268 € | 112,68 € |
| 3.000 | 0,10427 € | 312,81 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

