



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 9 | |
Cable Pitch | 0.156" (3.96mm) | |
Board-Side Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Features | Contacts Sold Separately | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,24200 € | 6,05 € |
| 50 | 0,23040 € | 11,52 € |
| 100 | 0,21950 € | 21,95 € |
| 250 | 0,20568 € | 51,42 € |
| 500 | 0,19586 € | 97,93 € |
| 1.000 | 0,18650 € | 186,50 € |
| 3.000 | 0,17258 € | 517,74 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

