



JC25-13HG | |
|---|---|
DigiKey Part Number | 4285-JC25-13HG-ND |
Manufacturer | |
Manufacturer Product Number | JC25-13HG |
Description | HOUSING JC CONNECTOR, 13P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Housing Connector White Crimp 22-30 AWG Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Board-Side Pitch 0.098" (2.50mm) |
Manufacturer JAM | Number of Rows 1 |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Gauge 22-30 AWG |
Connector Type Housing | Features Contacts Sold Separately |
Number of Positions 13 | Contact Finish Tin |
Cable Pitch 0.098" (2.50mm) | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06920 € | 6,92 € |
| 250 | 0,06484 € | 16,21 € |
| 500 | 0,06176 € | 30,88 € |
| 1.000 | 0,05880 € | 58,80 € |
| 3.000 | 0,05440 € | 163,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

