



JC25-10HG | |
|---|---|
DigiKey Part Number | 4285-JC25-10HG-ND |
Manufacturer | |
Manufacturer Product Number | JC25-10HG |
Description | HOUSING JC CONNECTOR, 10P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing Connector White Crimp 22-30 AWG Through Hole, Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 10 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Kinked Pin | |
Cable Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Features | Contacts Sold Separately | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,06080 € | 6,08 € |
| 250 | 0,05692 € | 14,23 € |
| 500 | 0,05420 € | 27,10 € |
| 1.000 | 0,05161 € | 51,61 € |
| 3.000 | 0,04775 € | 143,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

