14 Position Housing Connector Crimp 26-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Housing Connector Crimp 26-30 AWG
JBP20-14HG
JBP20-14HG

JBP20-14HG

DigiKey Part Number
4285-JBP20-14HG-ND
Manufacturer
Manufacturer Product Number
JBP20-14HG
Description
HOUSING JBP CONNECTOR, 14P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Housing Connector Crimp 26-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing
Number of Positions
14
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
-
Cable Termination
Crimp
Wire Gauge
26-30 AWG
Features
Contacts Sold Separately
Contact Finish
-
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21800 €2,18 €
250,20480 €5,12 €
500,19520 €9,76 €
1000,18590 €18,59 €
2500,17420 €43,55 €
5000,16584 €82,92 €
1.0000,15792 €157,92 €
3.0000,14613 €438,39 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €