10 Position Housing Connector Crimp 26-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Housing Connector Crimp 26-30 AWG
JBP20-10HG
JBP20-10HG

JBP20-10HG

DigiKey Part Number
4285-JBP20-10HG-ND
Manufacturer
Manufacturer Product Number
JBP20-10HG
Description
HOUSING JBP CONNECTOR, 10P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Housing Connector Crimp 26-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Pitch
0.079" (2.00mm)
Manufacturer
JAM
Board-Side Pitch
0.079" (2.00mm)
Series
Number of Rows
1
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Gauge
26-30 AWG
Connector Type
Housing
Features
Contacts Sold Separately
Number of Positions
10
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 908
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06500 €0,65 €
250,06080 €1,52 €
500,05800 €2,90 €
1000,05520 €5,52 €
2500,05176 €12,94 €
5000,04926 €24,63 €
1.0000,04691 €46,91 €
3.0000,04340 €130,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €