



JB20-08HG | |
|---|---|
DigiKey Part Number | 4285-JB20-08HG-ND |
Manufacturer | |
Manufacturer Product Number | JB20-08HG |
Description | HOUSING JB CONNECTOR, 8P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector White Crimp 24-30 AWG Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JAM | Mounting Type Through Hole, Kinked Pin |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Gauge 24-30 AWG |
Part Status Active | Features Contacts Sold Separately |
Connector Type Housing | Contact Finish Tin |
Number of Positions 8 | Color White |
Cable Pitch 0.079" (2.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05850 € | 5,85 € |
| 250 | 0,05484 € | 13,71 € |
| 500 | 0,05222 € | 26,11 € |
| 1.000 | 0,04971 € | 49,71 € |
| 3.000 | 0,04600 € | 138,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

