


HT-742411LW | |
|---|---|
DigiKey Part Number | 4285-HT-742411LW-ND |
Manufacturer | |
Manufacturer Product Number | HT-742411LW |
Description | CRIMP TOOL FOR 742411-2MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Front Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,84000 € | 469,84 € |
| 5 | 435,52400 € | 2.177,62 € |
| 10 | 421,54600 € | 4.215,46 € |
| Unit Price without VAT: | 469,84000 € |
|---|---|
| Unit Price with VAT: | 559,10960 € |

