
7254112MAC033-200 | |
|---|---|
DigiKey Part Number | 4285-7254112MAC033-200-ND |
Manufacturer | |
Manufacturer Product Number | 7254112MAC033-200 |
Description | WIRE JUMPER FOR RMH CONNECTOR 22 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Pin to Pin Tin 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,71160 € | 17,79 € |
| 50 | 0,67760 € | 33,88 € |
| 200 | 0,61435 € | 122,87 € |
| 400 | 0,58498 € | 233,99 € |
| 600 | 0,56847 € | 341,08 € |
| 1.000 | 0,54833 € | 548,33 € |
| 2.600 | 0,51259 € | 1.332,73 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

