
7204742MAC021-200 | |
|---|---|
DigiKey Part Number | 4285-7204742MAC021-200-ND |
Manufacturer | |
Manufacturer Product Number | 7204742MAC021-200 |
Description | HARNESS SJA,SJH,SB CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,61360 € | 15,34 € |
| 50 | 0,58400 € | 29,20 € |
| 100 | 0,55600 € | 55,60 € |
| 250 | 0,52116 € | 130,29 € |
| 500 | 0,49628 € | 248,14 € |
| 1.000 | 0,47256 € | 472,56 € |
| 3.000 | 0,43732 € | 1.311,96 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

