
7204672MAC021-200 | |
|---|---|
DigiKey Part Number | 4285-7204672MAC021-200-ND |
Manufacturer | |
Manufacturer Product Number | 7204672MAC021-200 |
Description | HARNESS RJW(M) CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Jumper Lead Pin to Pin Tin 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,62440 € | 15,61 € |
| 50 | 0,59460 € | 29,73 € |
| 100 | 0,56600 € | 56,60 € |
| 250 | 0,53056 € | 132,64 € |
| 500 | 0,50522 € | 252,61 € |
| 1.000 | 0,48109 € | 481,09 € |
| 3.000 | 0,44521 € | 1.335,63 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

