
7204512MAC021-200 | |
|---|---|
DigiKey Part Number | 4285-7204512MAC021-200-ND |
Manufacturer | |
Manufacturer Product Number | 7204512MAC021-200 |
Description | HARNESS RJA,RJP(M) CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Jumper Lead Pin to Pin Tin 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,63400 € | 15,85 € |
| 50 | 0,60380 € | 30,19 € |
| 100 | 0,57500 € | 57,50 € |
| 250 | 0,53896 € | 134,74 € |
| 500 | 0,51320 € | 256,60 € |
| 1.000 | 0,48868 € | 488,68 € |
| 3.000 | 0,45223 € | 1.356,69 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

