
720451-2MAC | |
|---|---|
DigiKey Part Number | 4285-720451-2MACTR-ND - Tape & Reel (TR) 4285-720451-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 720451-2MAC |
Description | TERMINAL RJA,RJP CONNECTOR, PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02980 € | 2,98 € |
| 250 | 0,02796 € | 6,99 € |
| 500 | 0,02660 € | 13,30 € |
| 1.000 | 0,02534 € | 25,34 € |
| 2.500 | 0,02374 € | 59,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02153 € | 215,30 € |
| 20.000 | 0,02050 € | 410,00 € |
| 30.000 | 0,01992 € | 597,60 € |
| 50.000 | 0,01921 € | 960,50 € |
| 70.000 | 0,01876 € | 1.313,20 € |
| 100.000 | 0,01830 € | 1.830,00 € |
| 250.000 | 0,01715 € | 4.287,50 € |
| 500.000 | 0,01633 € | 8.165,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

