
7204502MAC021-200 | |
|---|---|
DigiKey Part Number | 4285-7204502MAC021-200-ND |
Manufacturer | |
Manufacturer Product Number | 7204502MAC021-200 |
Description | HARNESS RJA,RJP(F) CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,63080 € | 15,77 € |
| 50 | 0,60060 € | 30,03 € |
| 100 | 0,57200 € | 57,20 € |
| 250 | 0,53616 € | 134,04 € |
| 500 | 0,51054 € | 255,27 € |
| 1.000 | 0,48616 € | 486,16 € |
| 3.000 | 0,44990 € | 1.349,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

