
7202502MAC013-200 | |
|---|---|
DigiKey Part Number | 4285-7202502MAC013-200-ND |
Manufacturer | |
Manufacturer Product Number | 7202502MAC013-200 |
Description | HARNESS RJA,RJP(F) CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Contact End Socket to Socket |
Manufacturer JAM | Length 7.87" (200.00mm) |
Series | Wire Gauge 26 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68600 € | 6,86 € |
| 25 | 0,64280 € | 16,07 € |
| 50 | 0,61220 € | 30,61 € |
| 100 | 0,58290 € | 58,29 € |
| 250 | 0,54632 € | 136,58 € |
| 500 | 0,52024 € | 260,12 € |
| 1.000 | 0,49540 € | 495,40 € |
| 3.000 | 0,45844 € | 1.375,32 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

