26 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7122152MAC013-200

DigiKey Part Number
4285-7122152MAC013-200-ND
Manufacturer
Manufacturer Product Number
7122152MAC013-200
Description
HARNESS STA CONNECTOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
7.87" (200.00mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,63300 €6,33 €
250,59320 €14,83 €
500,56480 €28,24 €
1000,53780 €53,78 €
2500,50412 €126,03 €
5000,48002 €240,01 €
1.0000,45710 €457,10 €
3.0000,42301 €1.269,03 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €