
7122112MAC013-200 | |
|---|---|
DigiKey Part Number | 4285-7122112MAC013-200-ND |
Manufacturer | |
Manufacturer Product Number | 7122112MAC013-200 |
Description | HARNESS STW CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,59280 € | 14,82 € |
| 50 | 0,56420 € | 28,21 € |
| 100 | 0,53730 € | 53,73 € |
| 250 | 0,50360 € | 125,90 € |
| 500 | 0,47954 € | 239,77 € |
| 1.000 | 0,45663 € | 456,63 € |
| 3.000 | 0,42258 € | 1.267,74 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

