
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,61480 € | 15,37 € |
| 50 | 0,58540 € | 29,27 € |
| 100 | 0,55740 € | 55,74 € |
| 250 | 0,52244 € | 130,61 € |
| 500 | 0,49750 € | 248,75 € |
| 1.000 | 0,47373 € | 473,73 € |
| 3.000 | 0,43840 € | 1.315,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

