
5104302MA033-200 | |
|---|---|
DigiKey Part Number | 4285-5104302MA033-200-ND |
Manufacturer | |
Manufacturer Product Number | 5104302MA033-200 |
Description | HARNESS JC CONNECTOR, TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Pin to Pin Tin 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,56880 € | 14,22 € |
| 50 | 0,54140 € | 27,07 € |
| 200 | 0,49085 € | 98,17 € |
| 400 | 0,46738 € | 186,95 € |
| 600 | 0,45418 € | 272,51 € |
| 1.000 | 0,43809 € | 438,09 € |
| 2.600 | 0,40953 € | 1.064,78 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

