28 AWG Jumper Lead Pin to Pin Tin 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5071202MA008-200

DigiKey Part Number
4285-5071202MA008-200-ND
Manufacturer
Manufacturer Product Number
5071202MA008-200
Description
HARNESS JZ CONNECTOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
28 AWG Jumper Lead Pin to Pin Tin 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact End
Pin to Pin
Manufacturer
JAM
Length
7.87" (200.00mm)
Series
Wire Gauge
28 AWG
Packaging
Bag
Contact Finish
Tin
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,65300 €6,53 €
250,61120 €15,28 €
500,58220 €29,11 €
1000,55430 €55,43 €
2500,51956 €129,89 €
5000,49474 €247,37 €
1.0000,47112 €471,12 €
3.0000,43598 €1.307,94 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €