
WR-L60P-HF-HD-A1E | |
|---|---|
DigiKey Part Number | WR-L60P-HF-HD-A1E-ND |
Manufacturer | |
Manufacturer Product Number | WR-L60P-HF-HD-A1E |
Description | CONN PLUG 60POS R/A SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JAE Electronics | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Features Solder Retention |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Contact Finish Thickness 4.00µin (0.100µm) |
Number of Positions 60 | Base Product Number |

