Similar

WR-FL70P-VF60-N1-R1200 | |
|---|---|
DigiKey Part Number | WR-FL70P-VF60-N1-R1200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR-FL70P-VF60-N1-R1200 |
Description | CONN PLUG 70POS SMD GOLD |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Obsolete | Mated Stacking Heights 6mm, 6.5mm, 9mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.197" (5.00mm) |
Number of Positions 70 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0537480708 | Molex | 607 | WM24068CT-ND | 4,90000 € | Similar |


