Similar

WR-F30P-VF50-N1 | |
|---|---|
DigiKey Part Number | WR-F30P-VF50-N1-ND |
Manufacturer | |
Manufacturer Product Number | WR-F30P-VF50-N1 |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |


