Similar

WR-F30P-VF50-N1-R1300 | |
|---|---|
DigiKey Part Number | WR-F30P-VF50-N1-R1300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR-F30P-VF50-N1-R1300 |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JAE Electronics | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Base Product Number |
Number of Positions 30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF23C-30DP-0.5V(92) | Hirose Electric Co Ltd | 2.246 | H11880CT-ND | 0,69000 € | Similar |


