
WR-60SB-VF-N1 | |
|---|---|
DigiKey Part Number | WR-60SB-VF-N1-ND |
Manufacturer | |
Manufacturer Product Number | WR-60SB-VF-N1 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | 3,06034 € | 452,93 € |
| Unit Price without VAT: | 3,06034 € |
|---|---|
| Unit Price with VAT: | 3,64180 € |







