
WR-40SB-VFH30-N1-R1000 | |
|---|---|
DigiKey Part Number | WR-40SB-VFH30-N1-R1000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR-40SB-VFH30-N1-R1000 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 7mm, 8mm, 9mm |
Number of Positions 40 | Height Above Board 0.246" (6.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,46529 € | 2.465,29 € |
| Unit Price without VAT: | 2,46529 € |
|---|---|
| Unit Price with VAT: | 2,93370 € |




