
WR-280S-VFWL05-A1-R700-P | |
|---|---|
DigiKey Part Number | WR-280S-VFWL05-A1-R700-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR-280S-VFWL05-A1-R700-P |
Description | CONN RECEPT 0.5MM 280POS SMD |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | - | |
Number of Positions | - | |
Pitch | - | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |

