
WR-100SB-VF-N1 | |
|---|---|
DigiKey Part Number | 670-1767-ND |
Manufacturer | |
Manufacturer Product Number | WR-100SB-VF-N1 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 4mm, 5mm, 6mm |
Number of Positions 100 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 6,87314 € | 481,12 € |
| Unit Price without VAT: | 6,87314 € |
|---|---|
| Unit Price with VAT: | 8,17904 € |




