
WR-100S-VF-N1 | |
|---|---|
DigiKey Part Number | 670-1958-ND |
Manufacturer | |
Manufacturer Product Number | WR-100S-VF-N1 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Strip | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 4mm, 5mm, 6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.128" (3.25mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| 10 | 9,45400 € | 94,54 € |
| 25 | 8,86160 € | 221,54 € |
| 50 | 8,43860 € | 421,93 € |
| 100 | 8,03590 € | 803,59 € |
| 250 | 7,53312 € | 1.883,28 € |
| 500 | 7,17390 € | 3.586,95 € |
| 1.000 | 6,83193 € | 6.831,93 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,24470 € |




